RFC0810F-393KE vs RFC0810F-393KS feature comparison

RFC0810F-393KE Coilcraft Inc

Buy Now Datasheet

RFC0810F-393KS Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Radial Radial
Core Material Ferrite Ferrite
DC Resistance 0.085 Ω 0.085 Ω
Inductance-Nom (L) 39 µH 39 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e0
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25 mm 25 mm
Lead Spacing 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Diameter 9.5 mm 9.5 mm
Package Length 11.5 mm 11.5 mm
Package Style Radial Radial
Packing Method Ammo Pack Ammo Pack
Rated Current-Max 2.75 A 2.75 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 8.7 MHz 8.7 MHz
Shape/Size Description CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Silver (Sn/Ag) Tin/Lead (Sn63Pb37)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare RFC0810F-393KE with alternatives

Compare RFC0810F-393KS with alternatives