RFC0810E-185KS
vs
RFC0810C-185KS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Radial
|
Radial
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
3.45 Ω
|
3.45 Ω
|
Inductance-Nom (L) |
1800 µH
|
1800 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Lead Length |
10 mm
|
7 mm
|
Lead Spacing |
5 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Diameter |
9.5 mm
|
9.5 mm
|
Package Length |
11.5 mm
|
11.5 mm
|
Package Style |
Radial
|
Radial
|
Packing Method |
Tray
|
Tray
|
Rated Current-Max |
0.41 A
|
0.41 A
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Self Resonance Frequency |
1 MHz
|
1 MHz
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RFC0810E-185KS with alternatives
Compare RFC0810C-185KS with alternatives