RFC0807B-105KS
vs
RFC0807F-105KE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Radial
Radial
Core Material
Ferrite
Ferrite
DC Resistance
3 Ω
3 Ω
Inductance-Nom (L)
1000 µH
1000 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.6 mm
0.6 mm
Lead Length
5 mm
25 mm
Lead Spacing
5 mm
5 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Diameter
8.8 mm
8.8 mm
Package Length
7.5 mm
7.5 mm
Package Style
Radial
Radial
Packing Method
Tray
Ammo Pack
Rated Current-Max
0.4 A
0.4 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
2 MHz
2 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Silver (Sn/Ag) - Tin (Sn) - Copper (Cu)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Package Description
RADIAL LEADED
Compare RFC0807B-105KS with alternatives
Compare RFC0807F-105KE with alternatives