RFB0810-682TF
vs
RFB0810-682L
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Bobbin
|
Cylindrical
|
Core Material |
Ferrite
|
FERRITE
|
DC Resistance |
14 Ω
|
14 Ω
|
Inductance-Nom (L) |
6800 µH
|
6800 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e1
|
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Lead Length |
4 mm
|
4 mm
|
Lead Spacing |
5 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Diameter |
9.5 mm
|
9.5 mm
|
Package Length |
11.5 mm
|
11.5 mm
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
Tray
|
Rated Current-Max |
0.23 A
|
0.23 A
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Self Resonance Frequency |
0.7 MHz
|
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
COILCRAFT
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare RFB0810-682TF with alternatives
Compare RFB0810-682L with alternatives