RF9500 vs MAX2830E/W-C8P feature comparison

RF9500 Qorvo

Buy Now Datasheet

MAX2830E/W-C8P Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer QORVO INC MAXIM INTEGRATED PRODUCTS INC
Package Description HQCCN, LCC28,.2X.27,25 HVQCCN,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XQCC-N28 S-XQCC-N48
Length 6.8 mm 7 mm
Number of Functions 1 1
Number of Terminals 28 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HQCCN HVQCCN
Package Equivalence Code LCC28,.2X.27,25
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.015 mm 0.8 mm
Supply Current-Max 0.0047 mA
Supply Voltage-Nom 2.7 V 2.8 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade OTHER INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.625 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5 mm 7 mm
Base Number Matches 2 1
Pbfree Code No

Compare RF9500 with alternatives

Compare MAX2830E/W-C8P with alternatives