RF9500
vs
MAX2830E/D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
QORVO INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
HQCCN, LCC28,.2X.27,25
HVQCCN,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XQCC-N28
S-XQCC-N48
Length
6.8 mm
7 mm
Number of Functions
1
1
Number of Terminals
28
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HQCCN
HVQCCN
Package Equivalence Code
LCC28,.2X.27,25
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.015 mm
0.8 mm
Supply Current-Max
0.0047 mA
Supply Voltage-Nom
2.7 V
2.8 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.625 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
5 mm
7 mm
Base Number Matches
2
1
Pbfree Code
No
Compare RF9500 with alternatives
Compare MAX2830E/D with alternatives