RF5622
vs
RF5601SR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
RF MICRO DEVICES INC
|
Package Description |
2.20 X 2.20 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, QFN-8
|
LCC8,.08SQ,25
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991.G
|
5A991.G
|
HTS Code |
8517.70.00.00
|
8517.70.00.00
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
26 dB
|
|
Input Power-Max (CW) |
5 dBm
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Frequency-Max |
2500 MHz
|
|
Operating Frequency-Min |
2400 MHz
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC8,.08SQ,25
|
LCC8,.08SQ,25
|
Power Supplies |
3.3 V
|
3.3 V
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
NARROW BAND LOW POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
VSWR-Max |
10
|
|
Base Number Matches |
4
|
1
|
|
|
|
Compare RF5622 with alternatives
Compare RF5601SR with alternatives