RF5355
vs
RF5515
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QORVO INC
RF MICRO DEVICES INC
Package Description
LCC8,.08SQ,25
2.20 X 2.20 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-8
Reach Compliance Code
compliant
unknown
ECCN Code
5A991.G
5A991.G
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
25 dB
8 dB
Input Power-Max (CW)
10 dBm
10 dBm
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
8
8
Operating Frequency-Max
5850 MHz
5850 MHz
Operating Frequency-Min
4900 MHz
4900 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC8,.08SQ,25
LCC8,.08SQ,25
Power Supplies
3.3 V
3.3 V
RF/Microwave Device Type
NARROW BAND LOW POWER
NARROW BAND LOW POWER
Supply Current-Max
170 mA
20 mA
Surface Mount
YES
YES
Technology
BIPOLAR
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Matte Tin (Sn) - annealed
VSWR-Max
10
Base Number Matches
2
2
Pbfree Code
Yes
HTS Code
8542.33.00.01
Samacsys Manufacturer
RFMD
Compare RF5355 with alternatives
Compare RF5515 with alternatives