RF5122TR7
vs
RF5355SR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QORVO INC
QORVO INC
Package Description
LCC8,.08SQ,25
LCC8,.08SQ,25
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.G
5A991.G
HTS Code
8542.33.00.01
8517.70.00.00
Samacsys Manufacturer
Qorvo
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
24.5 dB
Input Power-Max (CW)
5 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
8
8
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
2400 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC8,.08SQ,25
LCC8,.08SQ,25
Power Supplies
3.3 V
3.3 V
RF/Microwave Device Type
NARROW BAND LOW POWER
NARROW BAND LOW POWER
Supply Current-Max
145 mA
170 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
VSWR-Max
10
Base Number Matches
2
2
Compare RF5122TR7 with alternatives
Compare RF5355SR with alternatives