RF3267
vs
RF5188
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
QORVO INC
QORVO INC
Package Description
LCC16,.12SQ,20
3 X 3 MM, ROHS COMPLIANT, QFN-16
Reach Compliance Code
compliant
compliant
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
17 dB
22 dB
Input Power-Max (CW)
6 dBm
10 dBm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
1980 MHz
1980 MHz
Operating Frequency-Min
1920 MHz
1920 MHz
Operating Temperature-Max
85 °C
110 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.12SQ,20
LCC16,.12SQ,20
Power Supplies
3.4 V
3.4 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
NARROW BAND LOW POWER
Supply Current-Max
515 mA
435 mA
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
VSWR-Max
10
10
Base Number Matches
2
1
Compare RF3267 with alternatives
Compare RF5188 with alternatives