RF3223
vs
HMC519LC4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
HITTITE MICROWAVE CORP
|
Package Description |
LCC12,.12SQ,20
|
4 X 4 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 24 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.G
|
EAR99
|
HTS Code |
8542.33.00.01
|
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12 dB
|
10.2 dB
|
Input Power-Max (CW) |
20 dBm
|
8 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
24
|
Operating Frequency-Max |
2000 MHz
|
31000 MHz
|
Operating Frequency-Min |
500 MHz
|
18000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Equivalence Code |
LCC12,.12SQ,20
|
LCC24,.16SQ,20
|
Power Supplies |
5 V
|
3 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
170 mA
|
95 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
VSWR-Max |
1.3
|
|
Base Number Matches |
2
|
2
|
Terminal Finish |
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare RF3223 with alternatives
Compare HMC519LC4 with alternatives