RF3220
vs
MMZ09312BT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QORVO INC
FREESCALE SEMICONDUCTOR INC
Package Description
3 X 3 MM, ROHS COMPLIANT, QFN-12
3 X 3 MM, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, 2131-01, QFN-12
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.G
EAR99
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
12 dB
29 dB
Input Power-Max (CW)
20 dBm
14 dBm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
12
12
Operating Frequency-Max
2000 MHz
1000 MHz
Operating Frequency-Min
500 MHz
400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC12,.12SQ,20
LCC12,.12SQ,20
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND MEDIUM POWER
Supply Current-Max
170 mA
83 mA
Surface Mount
YES
YES
Technology
GAAS
BIPOLAR
VSWR-Max
2
Base Number Matches
2
2
Pbfree Code
Yes
HTS Code
8542.33.00.01
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare RF3220 with alternatives
Compare MMZ09312BT1 with alternatives