RF3164 vs RF5188 feature comparison

RF3164 RF Micro Devices Inc

Buy Now Datasheet

RF5188 Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RF MICRO DEVICES INC QORVO INC
Package Description LCC16,.12SQ,20 3 X 3 MM, ROHS COMPLIANT, QFN-16
Reach Compliance Code compliant compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 26 dB 22 dB
Input Power-Max (CW) 10 dBm 10 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 1910 MHz 1980 MHz
Operating Frequency-Min 1850 MHz 1920 MHz
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Power Supplies 3.4 V 3.4 V
RF/Microwave Device Type NARROW BAND LOW POWER NARROW BAND LOW POWER
Supply Current-Max 502 mA 435 mA
Surface Mount YES YES
Technology GAAS GAAS
VSWR-Max 2 10
Base Number Matches 3 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - annealed

Compare RF3164 with alternatives

Compare RF5188 with alternatives