RF3146
vs
RF3146A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
RF MICRO DEVICES INC
|
Package Description |
LCC48,.27SQ,20
|
LCC48,.27SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.G
|
|
HTS Code |
8542.33.00.01
|
|
Additional Feature |
IT CAN ALSO OPERATE AT 880 TO 915 MHZ
|
IT CAN ALSO OPERATE AT 1850 TO 1910 MHZ
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Frequency-Max |
849 MHz
|
849 MHz
|
Operating Frequency-Min |
824 MHz
|
824 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC48,.27SQ,20
|
LCC48,.27SQ,20
|
Power Supplies |
3.5 V
|
3.5 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Surface Mount |
YES
|
YES
|
VSWR-Max |
10
|
2.5
|
Base Number Matches |
8
|
2
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare RF3146 with alternatives
Compare RF3146A with alternatives