RF2665-000 vs RXE090-AP feature comparison

RF2665-000 Littelfuse Inc

Buy Now Datasheet

RXE090-AP

Part not found

Search for RXE090-AP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature RESISTANCE RANGE(MIN-MAX): 0.2-0.31
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.99 W
Resistance 0.2 Ω
Resistor Type PTC RESETTABLE FUSE
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Thermistor Application TEMPERATURE SENSING
Base Number Matches 1

Compare RF2665-000 with alternatives