RF18N470J500CG
vs
0603G470J500GT-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
CAPAX TECHNOLOGIES INC
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000047 µF
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.838 mm
Length
1.6 mm
1.524 mm
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Paper, 13 Inch
TR
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0603
0603
Temperature Characteristics Code
NP0
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
0.8 mm
0.762 mm
Base Number Matches
2
1
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Compare RF18N470J500CG with alternatives
Compare 0603G470J500GT-A with alternatives