RF15N1R0A500CT vs 0402C1R0A500SW feature comparison

RF15N1R0A500CT Walsin Technology Corporation

Buy Now Datasheet

0402C1R0A500SW Capax Technologies Inc

Buy Now Datasheet
Yes No
Yes No
Active Active
WALSIN TECHNOLOGY CORP CAPAX TECHNOLOGIES INC
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20
Walsin Technology Corporation
0.000001 µF 0.000001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.51 mm
e3 e0
1 mm 1.02 mm
SURFACE MOUNT
Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH Waffle Pack
5% 5%
50 V 50 V
0402 0402
YES
C0G NP0
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
0.5 mm 0.51 mm
2 1
MIL-PRE-55681

Compare RF15N1R0A500CT with alternatives

Compare 0402C1R0A500SW with alternatives