RF15N0R3B500CT vs 0402CR30B500SNW feature comparison

RF15N0R3B500CT Prosperity Dielectrics Co Ltd

Buy Now Datasheet

0402CR30B500SNW Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD CAPAX TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3e-7 µF 3e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.51 mm
Length 1 mm 1.02 mm
Multilayer Yes
Negative Tolerance 33.3333% 33.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch Waffle Pack
Positive Tolerance 33.3333% 33.3333%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.5 mm 0.51 mm
Base Number Matches 2 1
Pbfree Code Yes
Package Description , 0402
JESD-609 Code e3
Reference Standard MIL-PRE-55681
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RF15N0R3B500CT with alternatives

Compare 0402CR30B500SNW with alternatives