RF03N270J6R3CG vs GJM0335C0J270JB01B feature comparison

RF03N270J6R3CG Walsin Technology Corporation

Buy Now Datasheet

GJM0335C0J270JB01B Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
WALSIN TECHNOLOGY CORP MURATA MANUFACTURING CO LTD
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000027 µF 0.000027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3 e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 13 INCH BULK
5% 5%
6.3 V 6.3 V
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1

Compare RF03N270J6R3CG with alternatives

Compare GJM0335C0J270JB01B with alternatives