RF02N120J160CT
vs
NMC01005NPO120J16TRPF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
NIC COMPONENTS CORP
Package Description
, 01005
, 01005
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000012 µF
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.2 mm
0.22 mm
JESD-609 Code
e3
e3
Length
0.4 mm
0.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
01005
01005
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.2 mm
0.2 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare RF02N120J160CT with alternatives
Compare NMC01005NPO120J16TRPF with alternatives