RER75F2R21PCSL vs RER55F2R21RC02 feature comparison

RER75F2R21PCSL Vishay Intertechnologies

Buy Now Datasheet

RER55F2R21RC02 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Additional Feature FREE AIR POWER: 10W FREE AIR POWER: 10W
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 15.49 mm 15.49 mm
Package Length 49.99 mm 49.99 mm
Package Style Chassis Mount Chassis Mount
Package Width 28.96 mm 28.96 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 30 W 30 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39009 MIL-PRF-39009
Resistance 2.21 Ω 2.21 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape LUG LUG
Tolerance 1% 1%
Working Voltage 4.7011 V 4.7011 V
Base Number Matches 2 2
Package Description Chassis Mount,
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare RER75F2R21PCSL with alternatives

Compare RER55F2R21RC02 with alternatives