RER75F2742MC02
vs
RER75F2742RCSL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FREE AIR POWER: 10W
FREE AIR POWER: 10W
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e0
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
15.49 mm
15.49 mm
Package Length
49.99 mm
49.99 mm
Package Style
Chassis Mount
Chassis Mount
Package Width
28.96 mm
28.96 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
30 W
30 W
Rated Temperature
25 °C
25 °C
Reference Standard
MIL-PRF-39009
MIL-PRF-39009
Resistance
27400 Ω
27400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
LUG
LUG
Tolerance
1%
1%
Working Voltage
523.4501 V
523.4501 V
Base Number Matches
1
1
Factory Lead Time
20 Weeks
Compare RER75F2742MC02 with alternatives
Compare RER75F2742RCSL with alternatives