RER70F2R32RCSL
vs
RER50F2R32MC02
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
Chassis Mount,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.80
|
|
Additional Feature |
FREE AIR POWER: 8W
|
FREE AIR POWER: 8W
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
13.87 mm
|
13.87 mm
|
Package Length |
27.43 mm
|
27.43 mm
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Package Width |
26.97 mm
|
26.97 mm
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
20 W
|
20 W
|
Rated Temperature |
25 °C
|
25 °C
|
Reference Standard |
MIL-PRF-39009
|
MIL-PRF-39009
|
Resistance |
2.32 Ω
|
2.32 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
1%
|
1%
|
Working Voltage |
4.3081 V
|
4.3081 V
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
10 Weeks
|
|
|
|
Compare RER70F2R32RCSL with alternatives
Compare RER50F2R32MC02 with alternatives