RER65F5620PCSL
vs
RER45F5620RC02
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
20 Weeks
10 Weeks
Additional Feature
FREE AIR POWER: 6W
FREE AIR POWER: 6W
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e0
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
9.91 mm
9.91 mm
Package Length
20.32 mm
20.32 mm
Package Style
Chassis Mount
Chassis Mount
Package Width
19.05 mm
19.05 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
10 W
10 W
Rated Temperature
25 °C
25 °C
Reference Standard
MIL-PRF-39009
MIL-PRF-39009
Resistance
562 Ω
562 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
LUG
LUG
Tolerance
1%
1%
Working Voltage
58.0689 V
58.0689 V
Base Number Matches
1
1
Compare RER65F5620PCSL with alternatives
Compare RER45F5620RC02 with alternatives