RER60FR200MC02 vs RER60FR200MC02 feature comparison

RER60FR200MC02 Vishay Dale

Buy Now Datasheet

RER60FR200MC02 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Chassis Mount, 6065
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature RATED POWER WITH HEAT SINK: 5W RATED POWER WITH HEAT SINK: 5W
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.13 mm 8.13 mm
Package Length 16.41 mm 16.41 mm
Package Style Chassis Mount Chassis Mount
Package Width 15.24 mm 15.24 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39009 MIL-PRF-39009
Resistance 0.2 Ω 0.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape LUG LUG
Tolerance 1% 1%
Working Voltage 0.7746 V 0.7746 V
Base Number Matches 1 1
Factory Lead Time 20 Weeks