RER45F12R1RC02 vs RER65F12R1RCSL feature comparison

RER45F12R1RC02 Vishay Intertechnologies

Buy Now Datasheet

RER65F12R1RCSL Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Additional Feature FREE AIR POWER: 6W FREE AIR POWER: 6W
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 9.91 mm 9.91 mm
Package Length 20.32 mm 20.32 mm
Package Style Chassis Mount Chassis Mount
Package Width 19.05 mm 19.05 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39009 MIL-PRF-39009
Resistance 12.1 Ω 12.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape LUG LUG
Tolerance 1% 1%
Working Voltage 8.5206 V 8.5206 V
Base Number Matches 1 1
Pbfree Code No
Package Description Chassis Mount,
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare RER45F12R1RC02 with alternatives

Compare RER65F12R1RCSL with alternatives