RER45F1240RC02 vs RER65F1240MCSL feature comparison

RER45F1240RC02 Vishay Dale

Buy Now Datasheet

RER65F1240MCSL Vishay Dale

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Chassis Mount, Chassis Mount,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Additional Feature FREE AIR POWER: 6W FREE AIR POWER: 6W
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 9.91 mm 9.91 mm
Package Length 20.32 mm 20.32 mm
Package Style Chassis Mount Chassis Mount
Package Width 19.05 mm 19.05 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39009 MIL-PRF-39009
Resistance 124 Ω 124 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape LUG LUG
Tolerance 1% 1%
Working Voltage 27.2764 V 27.2764 V
Base Number Matches 2 2

Compare RER45F1240RC02 with alternatives

Compare RER65F1240MCSL with alternatives