RER45F1100RCSL vs RER65F1100PC02 feature comparison

RER45F1100RCSL Vishay Intertechnologies

Buy Now Datasheet

RER65F1100PC02 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks 20 Weeks
Additional Feature FREE AIR POWER: 6W FREE AIR POWER: 6W
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 9.91 mm 9.91 mm
Package Length 20.32 mm 20.32 mm
Package Style Chassis Mount Chassis Mount
Package Width 19.05 mm 19.05 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39009 MIL-PRF-39009
Resistance 110 Ω 110 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape LUG LUG
Tolerance 1% 1%
Working Voltage 25.6905 V 25.6905 V
Base Number Matches 2 2

Compare RER45F1100RCSL with alternatives

Compare RER65F1100PC02 with alternatives