RER40F10R0RC02
vs
RER60F10R0RCSL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
20 Weeks
Category CO2 Kg
4.54
Compliance Temperature Grade
Other: +55C to +250C
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
FREE AIR POWER: 3W
FREE AIR POWER: 3W
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e0
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
55 °C
55 °C
Package Height
8.13 mm
8.13 mm
Package Length
16.41 mm
16.41 mm
Package Style
Chassis Mount
Chassis Mount
Package Width
15.24 mm
15.24 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
5 W
5 W
Rated Temperature
25 °C
25 °C
Reference Standard
MIL-PRF-39009
MIL-PRF-39009
Resistance
10 Ω
10 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
LUG
LUG
Tolerance
1%
1%
Working Voltage
5.4772 V
5.4772 V
Base Number Matches
1
1
Compare RER40F10R0RC02 with alternatives
Compare RER60F10R0RCSL with alternatives