REM5E-2412D/R8/A vs REM5E-2412D/R10/A/X1 feature comparison

REM5E-2412D/R8/A RECOM Power Inc

Buy Now Datasheet

REM5E-2412D/R10/A/X1 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description DMA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CSA, EN, IEC ANSI, CAN, EN, IEC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 83% 83%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-P7 R-PDMA-P7
JESD-609 Code e3 e3
Length 31.8 mm 31.8 mm
Line Regulation-Max 0.3% 0.3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 7 7
Operating Temperature-Max 80 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.18 V 12.18 V
Output Voltage-Min 11.82 V 11.82 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255 255
Protections SHORT CIRCUIT; OVER CURRENT SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE
Ripple Voltage (Main Out) 0.053025 Vrms 0.053025 Vrms
Seated Height-Max 2.54 mm 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 5
Total Power Output-Max 5 W 6 W
Trim/Adjustable Output YES NO
Warm-up Time 0.00045 s 0.006 s
Width 20.3 mm 20.3 mm
Base Number Matches 1 1
Additional Feature IT ALSO HAS -12V OUTPUT
Load Regulation-Max 0.5%
Output Current-Max 0.25 A

Compare REM5E-2412D/R8/A with alternatives

Compare REM5E-2412D/R10/A/X1 with alternatives