REM5E-2412D/R8/A/CTRL/X1
vs
REM5E-2412D/R10/A/CTRL/X1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Package Description
DMA,
DMA,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, IEC
CSA, EN, IEC
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Efficiency (Main Output)
83%
83%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P7
R-PDMA-P7
JESD-609 Code
e3
e3
Length
31.8 mm
31.8 mm
Line Regulation-Max
0.3%
0.3%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
7
7
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
12.18 V
12.18 V
Output Voltage-Min
11.82 V
11.82 V
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
255
Protections
OUTPUT OVER CURRENT; UNDER VOLTAGE; SHORT CIRCUIT
OUTPUT OVER CURRENT; UNDER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
0.053025 Vrms
Seated Height-Max
2.54 mm
2.54 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
5
5
Total Power Output-Max
5 W
5 W
Trim/Adjustable Output
YES
YES
Warm-up Time
0.00045 s
0.00045 s
Width
20.3 mm
20.3 mm
Base Number Matches
2
2
Compare REM5E-2412D/R8/A/CTRL/X1 with alternatives
Compare REM5E-2412D/R10/A/CTRL/X1 with alternatives