REM5E-2412D/R10/A/CTRL
vs
REM5E-2412D/R10/A/X1 (51001309)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
DMA,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CSA, EN, IEC
|
ANSI, CAN, EN, IEC
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
83%
|
83%
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDMA-P7
|
R-PDMA-P7
|
JESD-609 Code |
e3
|
e3
|
Length |
31.8 mm
|
31.8 mm
|
Line Regulation-Max |
0.3%
|
0.3%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
80 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
12.18 V
|
12.18 V
|
Output Voltage-Min |
11.82 V
|
11.82 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
255
|
255
|
Protections |
SHORT CIRCUIT; OVER CURRENT
|
SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE
|
Ripple Voltage (Main Out) |
0.053025 Vrms
|
0.053025 Vrms
|
Seated Height-Max |
2.54 mm
|
10.7 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
5
|
Total Power Output-Max |
5 W
|
6 W
|
Trim/Adjustable Output |
YES
|
NO
|
Warm-up Time |
0.00045 s
|
0.006 s
|
Width |
20.3 mm
|
20.3 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
IT ALSO HAS -12V OUTPUT
|
Load Regulation-Max |
|
0.5%
|
Output Current-Max |
|
0.25 A
|
|
|
|
Compare REM5E-2412D/R10/A/CTRL with alternatives
Compare REM5E-2412D/R10/A/X1 (51001309) with alternatives