REM5E-0512S/R8/A/CTRL/X1 vs REM5E-0512S/R10/A/X1 feature comparison

REM5E-0512S/R8/A/CTRL/X1 RECOM Power Inc

Buy Now Datasheet

REM5E-0512S/R10/A/X1 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description DMA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CSA, EN, IEC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 81%
Input Voltage-Max 9 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDMA-P7
JESD-609 Code e3 e3
Length 31.8 mm
Line Regulation-Max 0.3%
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 12.18 V
Output Voltage-Min 11.82 V
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255 255
Protections OUTPUT OVER CURRENT; UNDER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.053025 Vrms
Seated Height-Max 2.54 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5 5
Total Power Output-Max 5 W
Trim/Adjustable Output YES
Warm-up Time 0.00045 s
Width 20.3 mm
Base Number Matches 1 1

Compare REM5E-0512S/R8/A/CTRL/X1 with alternatives

Compare REM5E-0512S/R10/A/X1 with alternatives