REM10-505S/C
vs
RO-0505S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals |
IEC, EN, UL
|
|
Efficiency (Main Output) |
84%
|
|
Input Voltage-Max |
9 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDIP-P5
|
R-XSMA-P4
|
JESD-609 Code |
e3
|
|
Length |
31.8 mm
|
11.5 mm
|
Line Regulation-Max |
0.2%
|
|
Load Regulation-Max |
0.2%
|
15%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2 A
|
0.2 A
|
Output Voltage-Max |
5.5 V
|
5.25 V
|
Output Voltage-Min |
4.5 V
|
4.75 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
255
|
260
|
Protections |
OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.0106 Vrms
|
|
Screening Level |
IEC/EN/ES 60601-1
|
|
Seated Height-Max |
10.7 mm
|
10.25 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
5
|
10
|
Total Power Output-Max |
10 W
|
1 W
|
Trim/Adjustable Output |
YES
|
NO
|
Warm-up Time |
0.03 s
|
|
Width |
20.3 mm
|
6 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Package Description |
|
SIP-4
|
Pin Count |
|
4
|
Samacsys Manufacturer |
|
RECOM Power
|
Package Equivalence Code |
|
SIP4,.18
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare REM10-505S/C with alternatives
Compare RO-0505S with alternatives