REG71050DRVT vs REG71050DRVRG4 feature comparison

REG71050DRVT Texas Instruments

Buy Now Datasheet

REG71050DRVRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON SON
Package Description SON-6 HVSON, SOLCC6,.08,25
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR REGULATOR
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 3.25 V 3.25 V
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e4 e4
Length 2 mm 2 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.06 A
Output Voltage-Max 5 V
Output Voltage-Min 5 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.08,25 SOLCC6,.08,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 2 1

Compare REG71050DRVT with alternatives

Compare REG71050DRVRG4 with alternatives