REG1117TR vs REG1117/2K5G4 feature comparison

REG1117TR Texas Instruments

Buy Now Datasheet

REG1117/2K5G4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-223 SOT-223
Package Description SOP, SOT-223 SOP, SOT-223
Pin Count 4 4
Reach Compliance Code not_compliant compliant
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.2 V 1.2 V
Dropout Voltage1-Nom 1.1 V 1.1 V
Input-Output Voltage Differential-Max 13.75 V 13.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Length 6.5 mm 6.5 mm
Line Regulation-Max (%/V) 0.4 0.4
Load Regulation-Max(%) 0.4% 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 1.28 V 13.8 V
Output Voltage1-Min 1.225 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.5 mm 3.5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Input Voltage-Max 15 V
Input Voltage-Min 3.7 V
JESD-609 Code e4
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Voltage Tolerance-Max 2%

Compare REG1117TR with alternatives

Compare REG1117/2K5G4 with alternatives