REG1117TR vs CLM2815AU feature comparison

REG1117TR Texas Instruments

Buy Now Datasheet

CLM2815AU Calogic Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CALOGIC LLC
Part Package Code SOT-223 SFM
Package Description SOP, SOT-223 TO-220,
Pin Count 4 3
Reach Compliance Code not_compliant unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.2 V 1.2 V
Dropout Voltage1-Nom 1.1 V
Input-Output Voltage Differential-Max 13.75 V 5.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PDSO-G4 R-PSFM-T3
Length 6.5 mm
Line Regulation-Max (%/V) 0.4
Load Regulation-Max(%) 0.4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -45 °C
Output Current1-Max 0.8 A 1.5 A
Output Voltage1-Max 1.28 V
Output Voltage1-Min 1.225 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.5 mm
Base Number Matches 1 6
ECCN Code EAR99
HTS Code 8542.90.00.00

Compare REG1117TR with alternatives

Compare CLM2815AU with alternatives