REG1117FA/500 vs IRU1030CTPBF feature comparison

REG1117FA/500 Burr-Brown Corp

Buy Now Datasheet

IRU1030CTPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BURR-BROWN CORP INTERNATIONAL RECTIFIER CORP
Package Description PLASTIC, D2PAK-3 TO-220,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.55 V 1.3 V
Dropout Voltage1-Nom 1.55 V
Input-Output Voltage Differential-Max 13.75 V 7 V
Input-Output Voltage Differential-Min 1.5 V 1.3 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max (%/V) 0.03
Load Regulation-Max(%) 0.4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1 A 3 A
Output Voltage1-Max 15 V 5.5 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SMSIP3H,.6TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare IRU1030CTPBF with alternatives