REG1117-5 vs LM1117MP-5.0 feature comparison

REG1117-5 Burr-Brown Corp

Buy Now Datasheet

LM1117MP-5.0 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer BURR-BROWN CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, SOT-223, 4 PIN SOT-223, 4 PIN
Reach Compliance Code unknown not_compliant
kg CO2e/kg 12.04
Average Weight (mg) 126.7
CO2e (mg) 1525.468
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Other: +0C to +125C Other: +0C to +125C
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 1.3 V
Dropout Voltage1-Nom 1.2 V 1.2 V
Input Voltage Absolute-Max 15 V 20 V
Input Voltage-Max 10 V 15 V
Input Voltage-Min 7 V 6.5 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e0
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.015% 0.015%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Total Weight 121
CO2 1456.84
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
EFUP 10
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Length 6.5 mm
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.8 mm
Terminal Pitch 2.3 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3.56 mm

Compare LM1117MP-5.0 with alternatives