REG1117/2K5G4 vs LX8384-00IP feature comparison

REG1117/2K5G4 Texas Instruments

Buy Now Datasheet

LX8384-00IP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-223
Package Description SOP, SOT-223 TO-220, SIP3,.1TB
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.2 V 1.5 V
Dropout Voltage1-Nom 1.1 V 1.2 V
Input Voltage-Max 15 V
Input Voltage-Min 3.7 V
Input-Output Voltage Differential-Max 13.75 V 10 V
Input-Output Voltage Differential-Min 1.5 V 1.3 V
JESD-30 Code R-PDSO-G4 R-PSFM-T3
JESD-609 Code e4 e3
Length 6.5 mm
Line Regulation-Max (%/V) 0.4 0.035
Load Regulation-Max(%) 0.4% 0.5%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -25 °C
Output Current1-Max 0.8 A 5 A
Output Voltage1-Max 13.8 V 8 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SOT-223 SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2%
Width 3.5 mm
Base Number Matches 1 1

Compare REG1117/2K5G4 with alternatives

Compare LX8384-00IP with alternatives