REG1117/2K5G4 vs AS2830AT feature comparison

REG1117/2K5G4 Texas Instruments

Buy Now Datasheet

AS2830AT Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIPEX CORP
Part Package Code SOT-223
Package Description SOP, SOT-223 TO-263, SMSIP3H,.55TB
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.2 V 1.2 V
Dropout Voltage1-Nom 1.1 V 1.1 V
Input Voltage-Max 15 V
Input Voltage-Min 3.7 V
Input-Output Voltage Differential-Max 13.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PDSO-G4 R-PSSO-G2
JESD-609 Code e4 e0
Length 6.5 mm 10.287 mm
Line Regulation-Max (%/V) 0.4 0.05
Load Regulation-Max(%) 0.4% 0.3%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -45 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.8 A 3 A
Output Voltage1-Max 13.8 V 9 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SOT-223 SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 4.597 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.6 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2%
Width 3.5 mm 9.04 mm
Base Number Matches 1 5

Compare REG1117/2K5G4 with alternatives

Compare AS2830AT with alternatives