REG1117/2K5
vs
REG1117FA/500G3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
D2PAK
Package Description
SOT-223, 4 PIN
TO-263, SMSIP3H,.55TB
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.2 V
1.55 V
Dropout Voltage1-Nom
1.1 V
1.1 V
Input Voltage-Max
15 V
Input Voltage-Min
3.7 V
Input-Output Voltage Differential-Max
13.75 V
13.75 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PDSO-G4
R-PSSO-G3
JESD-609 Code
e4
e3
Length
6.5 mm
10.16 mm
Line Regulation-Max (%/V)
0.32
0.32
Load Regulation-Max(%)
0.4%
0.4%
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.8 A
1 A
Output Voltage1-Max
13.8 V
1.28 V
Output Voltage1-Min
1.25 V
1.225 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SOT-223
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
5.08 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
2%
Width
3.5 mm
9.015 mm
Base Number Matches
2
1
Compare REG1117/2K5 with alternatives
Compare REG1117FA/500G3 with alternatives