REG104GA-A/2K5 vs R1173H001B-T1-F feature comparison

REG104GA-A/2K5 Texas Instruments

Buy Now Datasheet

R1173H001B-T1-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-223 SOT-89
Package Description GREEN, PLASTIC, SOT-223, 6 PIN LSOP,
Pin Count 6 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.4 V
Dropout Voltage1-Nom 0.23 V
Input Voltage-Max 15 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G6 R-PDSO-G5
JESD-609 Code e3 e6
Length 6.5 mm 4.5 mm
Line Regulation-Max (%/V) 0.25
Load Regulation-Max(%) 3.5%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.5 V 6 V
Output Voltage1-Min 1.3 V 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Equivalence Code SOT-223-5 FL6,.1,60
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.6 mm
Surface Mount YES YES
Technology NMOS CMOS
Terminal Finish Matte Tin (Sn) TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 3.5 mm 2.5 mm
Base Number Matches 2 2

Compare REG104GA-A/2K5 with alternatives

Compare R1173H001B-T1-F with alternatives