REG103UA-5/2K5G4
vs
LP2957AISX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
TO-263, 5 PIN
Pin Count
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.25 V
0.8 V
Dropout Voltage1-Nom
0.16 V
0.8 V
Input Voltage Absolute-Max
16 V
30 V
Input Voltage-Max
15 V
30 V
Input Voltage-Min
5.25 V
6 V
JESD-30 Code
R-PDSO-G8
R-PSSO-G5
JESD-609 Code
e4
e3
Length
4.9 mm
10.16 mm
Line Regulation-Max
0.175%
0.01%
Load Regulation-Max
0.175%
0.01%
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.25 A
Output Voltage1-Max
5.1 V
5.07 V
Output Voltage1-Min
4.9 V
4.93 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SOP8,.25
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
4.8 mm
Surface Mount
YES
YES
Technology
NMOS
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.7 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2.8%
1.4%
Width
3.9 mm
8.635 mm
Base Number Matches
1
2
Compare REG103UA-5/2K5G4 with alternatives
Compare LP2957AISX/NOPB with alternatives