REG103UA-3G4 vs TC1263-2.8VOA feature comparison

REG103UA-3G4 Texas Instruments

Buy Now Datasheet

TC1263-2.8VOA Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC TELCOM SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 SOIC-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.25 V 0.8 V
Dropout Voltage1-Nom 0.115 V 0.35 V
Input Voltage Absolute-Max 16 V 6.5 V
Input Voltage-Max 15 V 6 V
Input Voltage-Min 5.25 V 3.8 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.9 mm
Line Regulation-Max 0.105% 0.0274%
Load Regulation-Max 0.105% 0.14%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.1 V 2.87 V
Output Voltage1-Min 4.9 V 2.73 V
Output Voltage1-Nom 5 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES YES
Technology NMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.8% 2.5%
Width 3.9 mm
Base Number Matches 1 2

Compare REG103UA-3G4 with alternatives