REG103FA-5/500 vs LP2957ISX/NOPB feature comparison

REG103FA-5/500 Rochester Electronics LLC

Buy Now Datasheet

LP2957ISX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description GREEN, PLASTIC, TO-263, D2PAK, 5 PIN TO-263, 5 PIN
Pin Count 4
Reach Compliance Code unknown not_compliant
Dropout Voltage1-Max 0.25 V 0.8 V
Input Voltage-Max 15 V 30 V
Input Voltage-Min 5.25 V 6 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 0.25 A
Output Voltage1-Max 5.1 V 5.12 V
Output Voltage1-Min 4.9 V 4.88 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.13 mm 4.8 mm
Surface Mount YES YES
Technology NMOS BIPOLAR
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8.925 mm 8.635 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.8 V
Input Voltage Absolute-Max 30 V
Line Regulation-Max 0.02%
Load Regulation-Max 0.015%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SMSIP5H,.6,67TB
Packing Method TR
Qualification Status Not Qualified
Voltage Tolerance-Max 2.4%

Compare LP2957ISX/NOPB with alternatives