REG103FA-5/500
vs
LP2957AISX/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
D2PAK
Package Description
GREEN, PLASTIC, TO-263, D2PAK, 5 PIN
TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
unknown
not_compliant
Dropout Voltage1-Max
0.25 V
0.8 V
Input Voltage-Max
15 V
30 V
Input Voltage-Min
5.25 V
6 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
e3
Length
10.16 mm
10.16 mm
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
0.25 A
Output Voltage1-Max
5.1 V
5.07 V
Output Voltage1-Min
4.9 V
4.93 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
245
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.13 mm
4.8 mm
Surface Mount
YES
YES
Technology
NMOS
BIPOLAR
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
8.925 mm
8.635 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.8 V
Input Voltage Absolute-Max
30 V
Line Regulation-Max
0.01%
Load Regulation-Max
0.01%
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SMSIP5H,.6,67TB
Packing Method
TR
Qualification Status
Not Qualified
Voltage Tolerance-Max
1.4%
Compare LP2957AISX/NOPB with alternatives