REG103FA-5/500 vs LP2957AISX feature comparison

REG103FA-5/500 Burr-Brown Corp

Buy Now Datasheet

LP2957AISX Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description D2PAK-5 TO-263, SMSIP5H,.6,67TB
Reach Compliance Code unknown not_compliant
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.28 V 0.8 V
Dropout Voltage1-Nom 0.28 V 0.8 V
Input Voltage Absolute-Max 16 V 30 V
Input Voltage-Max 15 V 30 V
Input Voltage-Min 5.9 V 6 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e0
Line Regulation-Max 0.175% 0.01%
Load Regulation-Max 0.175% 0.01%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.25 A
Output Voltage1-Max 5.14 V 5.07 V
Output Voltage1-Min 4.86 V 4.93 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology NMOS BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.8% 1.4%
Base Number Matches 3 2
Pbfree Code No
Part Package Code D2PAK
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 10.16 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 235
Seated Height-Max 4.8 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 8.635 mm

Compare LP2957AISX with alternatives