REF0820681M016B
vs
NRSG681M16V8X20TBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
Factory Lead Time
24 Weeks
17 Weeks
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.1088 mA
108.8 mA
Length
20 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
BULK
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
780 mA
1250 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.16
Terminal Pitch
3.5 mm
3.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.22.00.20
JESD-609 Code
e3
Package Shape
CYLINDRICAL PACKAGE
Terminal Finish
Matte Tin (Sn)
Compare REF0820681M016B with alternatives
Compare NRSG681M16V8X20TBF with alternatives