REF0611221M016K vs NRSH221M16V6.3X11F1F feature comparison

REF0611221M016K Kyocera AVX Components

Buy Now Datasheet

NRSH221M16V6.3X11F1F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP NIC COMPONENTS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0352 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 360.5 mA 540 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
ESR 94 mΩ

Compare REF0611221M016K with alternatives

Compare NRSH221M16V6.3X11F1F with alternatives